Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M243082459

Conn D-Subminiature PIN 50 POS Solder ST Panel Mount 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 50 POS Solder ST Panel Mount 50 Terminal 1 Port
Search Keywords: M243082459
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M243082459
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    D
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M243082459 discontinued?
Yes, M243082459 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M243082459?
The recommended replacement for M243082459 is 130775-0111 from ITT CANNON, available from OnlineComponents.com.
Is M243082459 RoHS compliant?
Yes, M243082459 is RoHS compliant.
What is the lead time for M243082459?
The standard lead time for M243082459 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.51
5
$19.80
10
$19.33
25
$19.04
50
$18.63
100
$18.26
250 +
$18.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!