- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-4F
ITT CANNON
M24308/24-4F
The M24308/24-4F is a D-Subminiature (D-Sub) connector from the Cannon D SUB series.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
The M24308/24-4F is a D-Subminiature (D-Sub) connector from the Cannon D SUB series.
Search Keywords: M24308244F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-4F
-
Alias/AKA:130774-0101-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M24308/24-4F RoHS compliant?
No, M24308/24-4F is not RoHS compliant.
What is the lead time for M24308/24-4F?
The standard lead time for M24308/24-4F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
250
can ship 10/5/26
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$44.23
5
$42.69
10
$35.92
25
$33.34
50
$31.75
100
$30.24
250 +
$28.35
Click for Quote
Log in
to unlock special pricing