Available Replacements
ROHs Equivalent
130775-0094 130775-0094 ITT CANNON
130775-0094

ITT CANNON

In Stock: 85

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-40Z

The M24308/24-40Z is a 37-position, environmentally sealed D-subminiature plug connector with pin contacts, designed to meet M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/24-40Z is a 37-position, environmentally sealed D-subminiature plug connector with pin contacts, designed to meet MIL-C-24308 requirements.
Search Keywords: M243082440Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-40Z
Alias/AKA: 130775-0094-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-40Z RoHS compliant?
No, M24308/24-40Z is not RoHS compliant.
What is the lead time for M24308/24-40Z?
The standard lead time for M24308/24-40Z is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.29
5
$66.25
10
$64.17
25
$61.53
50
$60.92
75
$60.31
100 +
$59.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!