- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-40F
M24308/24-40F
ITT CANNON
R/A PLG ASSY 37 POS SER 109
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R/A PLG ASSY 37 POS SER 109
Search Keywords: M243082440F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-40F
-
Alias/AKA:130774-0093-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$59.71
5
$59.02
10
$49.68
25
$46.57
50
$44.35
75
$44.13
100 +
$42.23
Click for Quote
Log in
to unlock special pricing