- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-4
Available Replacements
ITT CANNON
M24308/24-4
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: M24308244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is M24308/24-4 discontinued?
Yes, M24308/24-4 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308/24-4?
The recommended replacement for M24308/24-4 is M24308/24-4F from ITT CANNON, available from OnlineComponents.com.
Is M24308/24-4 RoHS compliant?
Yes, M24308/24-4 is RoHS compliant.
What is the lead time for M24308/24-4?
The standard lead time for M24308/24-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.