Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-3F

Conn D-Subminiature PIN 25 POS 2.74mm Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.74mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: M24308243F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-3F
Alias/AKA: 130774-0092-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-3F RoHS compliant?
No, M24308/24-3F is not RoHS compliant.
What is the lead time for M24308/24-3F?
The standard lead time for M24308/24-3F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
On Order:
250   can ship 4/19/27
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.21
5
$32.00
10
$27.02
25
$26.75
50
$26.37
100
$22.74
250 +
$21.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!