- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-39F
ITT CANNON
M24308/24-39F
D-Sub Plug - Male Pins - 25 Position - 2 Rows - 7.5A - 3 (DB, B) Shell - Solder Termination - Panel Mount, Through Hole, Right ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-39F
-
Alias/AKA:130774-0091-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °