- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-35F
ITT CANNON
M24308/24-35F
R/A PLG ASSY 50 POS SER 109
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
R/A PLG ASSY 50 POS SER 109
Search Keywords: M243082435F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-35F
-
Alias/AKA:130774-0088-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/24-35F RoHS compliant?
No, M24308/24-35F is not RoHS compliant.
What is the lead time for M24308/24-35F?
The standard lead time for M24308/24-35F is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 1/18/27
MOQ for out of Stock Qty:
25
29 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$202.61
5
$198.32
10
$197.83
25
$197.33
50
$196.84
75
$136.88
100 +
$134.14
Click for Quote
Log in
to unlock special pricing