- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-34F
ITT CANNON
M24308/24-34F
D-Sub Connector - Plug - Male Pins - 37 Positions - 2 Rows - MIL-DTL-24308 Series - 7.5A - Solder Termination -Panel Mount, Th ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/24-34F |
| Alias/AKA: | 130774-0087-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Operating Temperature: | -55°/+150 ° |