Available Replacements
ROHs Equivalent
130775-0087 130775-0087 ITT CANNON
130775-0087

ITT CANNON

In Stock: 38

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-33Z

Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: M243082433Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-33Z
Alias/AKA: 130775-0087-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-33Z RoHS compliant?
No, M24308/24-33Z is not RoHS compliant.
What is the lead time for M24308/24-33Z?
The standard lead time for M24308/24-33Z is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.44
5
$40.07
10
$39.70
25
$39.21
50
$38.08
100
$34.38
250 +
$29.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!