Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-31Z

The M24308/24-31Z is a high-reliability D-Subminiature connector qualified under the MIL-C-24308 military specification.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/24-31Z is a high-reliability D-Subminiature connector qualified under the MIL-C-24308 military specification.
Search Keywords: M243082431Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-31Z
Alias/AKA: 130775-0085-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-31Z RoHS compliant?
No, M24308/24-31Z is not RoHS compliant.
What is the lead time for M24308/24-31Z?
The standard lead time for M24308/24-31Z is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in
On Order:
1   can ship 12/7/26
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.50
5
$35.43
10
$33.73
25
$30.38
50
$29.41
100
$27.40
250 +
$25.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!