Available Replacements
ROHs Equivalent
130774-0084 130774-0084 ITT CANNON
130774-0084

ITT CANNON

In Stock: 22

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-31F

Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Package
Search Keywords: M243082431F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-31F
Alias/AKA: 130774-0084-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-31F RoHS compliant?
No, M24308/24-31F is not RoHS compliant.
What is the lead time for M24308/24-31F?
The standard lead time for M24308/24-31F is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
On Order:
100   can ship 4/26/27
27 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.40
5
$24.58
10
$21.69
25
$20.41
50
$19.44
100
$17.59
250 +
$16.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!