- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-2Z
ITT CANNON
M24308/24-2Z
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/24-2Z |
| Alias/AKA: | 130775-0074-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | C |
| Number of Contacts: | 37 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |