Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-27F

Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Search Keywords: M243082427F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-27F
Alias/AKA: 130774-0080-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-27F RoHS compliant?
No, M24308/24-27F is not RoHS compliant.
What is the lead time for M24308/24-27F?
The standard lead time for M24308/24-27F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
On Order:
125   can ship 12/31/26
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.93
5
$45.38
10
$42.44
25
$41.10
50
$39.41
100
$39.02
250 +
$37.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!