Available Replacements
ROHs Equivalent
130775-0080 130775-0080 ITT CANNON
130775-0080

ITT CANNON

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/24-26Z

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package
Search Keywords: M243082426Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/24-26Z
Alias/AKA: 130775-0080-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-26Z RoHS compliant?
No, M24308/24-26Z is not RoHS compliant.
What is the lead time for M24308/24-26Z?
The standard lead time for M24308/24-26Z is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.60
5
$18.93
10
$18.47
25
$18.19
50
$17.81
100
$17.45
250 +
$14.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!