- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-25F
ITT CANNON
M24308/24-25F
Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package
Search Keywords: M243082425F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-25F
-
Alias/AKA:130774-0078-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/24-25F RoHS compliant?
No, M24308/24-25F is not RoHS compliant.
What is the lead time for M24308/24-25F?
The standard lead time for M24308/24-25F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.94
5
$26.04
10
$22.56
25
$21.13
50
$20.85
100
$19.67
250 +
$18.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT