- Home ›
- All Products›
- M24308/24-15Z
M24308/24-15Z
ITT CANNON
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
Search Keywords: M243082415Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-15Z
-
Alias/AKA:130775-0070-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:7.5 milli Ohm max
-
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Contact Type:Straight Solder
-
Contact Finish:gold over nickel (Performance Class 2)
-
Mating Cycles:500
-
Shell Finish:Yellow chromate over zinc
-
General:D*M High reliable D-Sub Connectors
-
Contact Arrangement:25 contacts size 20
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Material:Steel
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:.120" (3,05mm) Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$54.97
5
$54.83
10
$54.69
25
$54.55
50
$33.57
75
$26.58
100 +
$26.04
Click for Quote
Log in
to unlock special pricing