- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-11F
M24308/24-11F
ITT CANNON
The M24308/24-11F is a 50-position, MIL-C-24308 compliant D-subminiature environmental plug with pin contacts and float mounts ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The M24308/24-11F is a 50-position, MIL-C-24308 compliant D-subminiature environmental plug with pin contacts and float mounts.
Search Keywords: M243082411F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/24-11F
-
Alias/AKA:130774-0066-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$83.11
5
$82.29
10
$69.44
25
$67.48
50
$67.31
75
$67.14
100 +
$66.97
Click for Quote
Log in
to unlock special pricing