Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/2-3F

Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: M2430823F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/2-3F
Alias/AKA: 130779-0014-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/2-3F RoHS compliant?
No, M24308/2-3F is not RoHS compliant.
What is the lead time for M24308/2-3F?
The standard lead time for M24308/2-3F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
196   can ship 3/3/27
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.77
5
$29.44
10
$29.09
25
$27.01
50
$25.73
100
$24.06
250 +
$19.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!