- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-9F
ITT CANNON
M24308/23-9F
AMPLIMITE,ASY,RCPT,FB,90,1,KIT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
AMPLIMITE,ASY,RCPT,FB,90,1,KIT
Search Keywords: M24308239F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-9F
-
Alias/AKA:130774-0064-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/23-9F RoHS compliant?
No, M24308/23-9F is not RoHS compliant.
What is the lead time for M24308/23-9F?
The standard lead time for M24308/23-9F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$37.90
5
$33.82
10
$33.73
25
$31.85
50
$30.11
100
$30.03
250 +
$24.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT