Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/23-3F

Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package
Search Keywords: M24308233F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/23-3F
Alias/AKA: 130774-0042-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-3F RoHS compliant?
No, M24308/23-3F is not RoHS compliant.
What is the lead time for M24308/23-3F?
The standard lead time for M24308/23-3F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 3/4/27
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.57
5
$32.13
10
$27.47
25
$27.20
50
$25.91
100
$23.43
250 +
$22.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!