- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-32Z
M24308/23-32Z
ITT CANNON
M24308/23-32Z is a D-Subminiature connector that conforms to the MIL-C-24308 military specification.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M24308/23-32Z is a D-Subminiature connector that conforms to the MIL-C-24308 military specification.
Search Keywords: M243082332Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-32Z
-
Alias/AKA:130775-0036-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$40.23
5
$28.24
10
$28.08
25
$25.80
50
$24.83
75
$24.70
100 +
$23.92
Click for Quote
Log in
to unlock special pricing