Available Replacements
Эквивалент ROHs
M243082331 M243082331 ITT CANNON
M243082331

ITT CANNON

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/23-31Z

The M24308/23-31Z is a high-reliability D-Subminiature connector designed and qualified to the MIL-C-24308 military specificat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/23-31Z is a high-reliability D-Subminiature connector designed and qualified to the MIL-C-24308 military specification.
Search Keywords: M243082331Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/23-31Z
Alias/AKA: 130775-0035-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-31Z RoHS compliant?
No, M24308/23-31Z is not RoHS compliant.
What is the lead time for M24308/23-31Z?
The standard lead time for M24308/23-31Z is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.19
5
$26.29
10
$22.97
25
$21.48
50
$20.80
100
$19.94
250 +
$17.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!