- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-29Z
ITT CANNON
M24308/23-29Z
Conn D-Subminiature SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: M243082329Z
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/23-29Z |
| Alias/AKA: | 130775-0033-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Socket |
| Operating Temperature: | -55°/+150 ° |
Product Guides
+
Frequently Asked Questions
Is M24308/23-29Z RoHS compliant?
No, M24308/23-29Z is not RoHS compliant.
What is the lead time for M24308/23-29Z?
The standard lead time for M24308/23-29Z is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
27 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$141.27
5
$140.91
10
$140.57
25
$140.21
50
$74.23
75
$52.23
100 +
$51.19
Click for Quote
Log in
to unlock special pricing