- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-28F
ITT CANNON
M24308/23-28F
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package
Search Keywords: M243082328F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-28F
-
Alias/AKA:130774-0031-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/23-28F RoHS compliant?
No, M24308/23-28F is not RoHS compliant.
What is the lead time for M24308/23-28F?
The standard lead time for M24308/23-28F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$56.95
5
$50.82
10
$49.30
25
$47.19
50
$45.25
100
$44.04
250 +
$36.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT