Available Replacements
ROHs Equivalent
130775-0031 130775-0031 ITT CANNON
130775-0031

ITT CANNON

In Stock: 123

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/23-27Z

AMPLIMITE,R/A RCPT ASY,109,ZN,3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
AMPLIMITE,R/A RCPT ASY,109,ZN,3
Search Keywords: M243082327Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/23-27Z
Alias/AKA: 130775-0031-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-27Z RoHS compliant?
No, M24308/23-27Z is not RoHS compliant.
What is the lead time for M24308/23-27Z?
The standard lead time for M24308/23-27Z is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.47
5
$41.06
10
$35.38
25
$33.60
50
$32.36
100
$31.28
250 +
$24.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!