- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-27F
ITT CANNON
M24308/23-27F
Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: M243082327F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-27F
-
Alias/AKA:130774-0030-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/23-27F RoHS compliant?
No, M24308/23-27F is not RoHS compliant.
What is the lead time for M24308/23-27F?
The standard lead time for M24308/23-27F is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
149
can ship 10/26/26
100
can ship 3/18/27
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$56.62
5
$55.51
10
$53.39
25
$51.55
50
$50.05
100
$47.96
250 +
$46.68
Click for Quote
Log in
to unlock special pricing