- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-26Z
M24308/23-26Z
ITT CANNON
AMPLIMITE,R/A RCPT ASY,109,ZN,2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,R/A RCPT ASY,109,ZN,2
Search Keywords: M243082326Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/23-26Z
-
Alias/AKA:130775-0030-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$30.02
5
$22.35
10
$18.99
25
$17.63
50
$16.62
75
$16.54
100 +
$14.94
Click for Quote
Log in
to unlock special pricing