ITT CANNON Authorized Distributor

M24308/23-26F

The M24308/23-26F is a 15-position, environmental D-Subminiature receptacle with crimp-style socket contacts, compliant with M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The M24308/23-26F is a 15-position, environmental D-Subminiature receptacle with crimp-style socket contacts, compliant with MIL-C-24308.
Search Keywords: M243082326F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/23-26F
Alias/AKA: 130774-0029-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-26F RoHS compliant?
No, M24308/23-26F is not RoHS compliant.
What is the lead time for M24308/23-26F?
The standard lead time for M24308/23-26F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
On Order:
100   can ship 12/10/26
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.55
5
$41.79
10
$38.98
25
$34.95
50
$33.05
75
$32.84
100 +
$31.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!