Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/23-25Z

Conn D-Subminiature SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: M243082325Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/23-25Z
Alias/AKA: 130775-0029-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-25Z RoHS compliant?
No, M24308/23-25Z is not RoHS compliant.
What is the lead time for M24308/23-25Z?
The standard lead time for M24308/23-25Z is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.06
5
$20.02
10
$18.32
25
$18.14
50
$17.96
100
$17.61
250 +
$15.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!