- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-10F
ITT CANNON
M24308/23-10F
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/23-10F |
| Alias/AKA: | 130774-0015-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Socket |
| Operating Temperature: | -55°/+150 ° |