- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M243082310
Available Replacements
ITT CANNON
M243082310
Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: M243082310
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M243082310 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | C |
| Number of Contacts: | 37 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is M243082310 discontinued?
Yes, M243082310 from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M243082310?
The recommended replacement for M243082310 is M24308/23-10Z from ITT CANNON, available from OnlineComponents.com.
Is M243082310 RoHS compliant?
Yes, M243082310 is RoHS compliant.
What is the lead time for M243082310?
The standard lead time for M243082310 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.