- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-2Z
ITT CANNON
M24308/2-2Z
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | M24308/2-2Z |
| Alias/AKA: | 130776-0008-MS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Operating Temperature: | -55 to 125 °C |