- Home ›
- All Products›
- M24308/22-82Z
M24308/22-82Z
ITT CANNON
Conn Housing RCP 15 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 15 POS Crimp ST Panel Mount
Search Keywords: M243082282Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/22-82Z
-
Alias/AKA:130776-0017-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55°/+150 °
-
Contact Material:Copper Alloy
-
Hardware:.120" (3,05mm) Through Hole
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Shell Material:Steel
-
Gender:Socket
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
Contact Resistance:10 milli Ohm max
-
Contacts:delivery without contacts, please order separately
-
Contact Type:Crimp
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Color Insulator:Black
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 2)
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating:7.5 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$17.24
50
$12.93
75
$12.07
100 +
$11.83
Click for Quote
Log in
to unlock special pricing