- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-1F
ITT CANNON
M24308/2-1F
Conn Housing RCP 9 POS Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 9 POS Crimp ST Panel Mount
Search Keywords: M2430821F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/2-1F
-
Alias/AKA:130779-0012-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/2-1F RoHS compliant?
No, M24308/2-1F is not RoHS compliant.
What is the lead time for M24308/2-1F?
The standard lead time for M24308/2-1F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
500
can ship 9/28/26
Minimum Order Quantity:
5
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$16.68
10
$14.38
25
$13.48
50
$12.84
100
$12.16
250
$11.39
500 +
$10.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT