- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/1-5F
ITT CANNON
M24308/1-5F
Conn D Subminiature Receptacle 50 Position 5 Shell Size 2.77mm Solder Cup Straight Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D Subminiature Receptacle 50 Position 5 Shell Size 2.77mm Solder Cup Straight Panel Mount
Search Keywords: M2430815F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/1-5F
-
Alias/AKA:130774-0014-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/1-5F RoHS compliant?
No, M24308/1-5F is not RoHS compliant.
What is the lead time for M24308/1-5F?
The standard lead time for M24308/1-5F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$58.57
5
$52.26
10
$50.70
25
$48.53
50
$46.53
100
$45.29
250 +
$37.30
Click for Quote
Log in
to unlock special pricing