- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/1-4Z
ITT CANNON
M24308/1-4Z
Connector, D-Sub, High Reliable, 37 contacts size 20Solder Pot | ITT Cannon M24308/1-4Z
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/1-4Z
-
Alias/AKA:130775-0013-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °