- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/1-3F
ITT CANNON
M24308/1-3F
Connector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/1-3F
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Connector, D-Sub, High Reliable, 25 contacts size 20Solder Pot | ITT Cannon M24308/1-3F
Search Keywords: M2430813F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:M24308/1-3F
-
Alias/AKA:130774-0012-MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is M24308/1-3F RoHS compliant?
No, M24308/1-3F is not RoHS compliant.
What is the lead time for M24308/1-3F?
The standard lead time for M24308/1-3F is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
250
can ship 10/12/26
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$28.15
5
$26.38
10
$22.42
25
$21.65
50
$20.80
100
$19.80
250 +
$17.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT