Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

M24308/1-1Z

Conn D Subminiature Receptacle 9 Position 1 Shell Size 2.77mm Solder Cup Straight Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D Subminiature Receptacle 9 Position 1 Shell Size 2.77mm Solder Cup Straight Panel Mount
Search Keywords: M2430811Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: M24308/1-1Z
Alias/AKA: 130775-0000-MS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/1-1Z RoHS compliant?
No, M24308/1-1Z is not RoHS compliant.
What is the lead time for M24308/1-1Z?
The standard lead time for M24308/1-1Z is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.68
25
$11.95
50
$11.83
100
$11.61
250
$11.11
500
$9.44
1,000 +
$9.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!