- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- KPSE06F12-3S
KPSE06F12-3S
ITT CANNON
Circular Connector Plug - Female Sockets - 3 Position - 13A 1000VAC/1400VDC - Shell Size 12 - Bayonet Lock - Crimp - Free Hang ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 3 Position - 13A 1000VAC/1400VDC - Shell Size 12 - Bayonet Lock - Crimp - Free Hanging (In-Line).
Search Keywords: KPSE06F123S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KPSE06F12-3S
-
Alias/AKA:065074-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 6/11/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$72.60
13
$66.00
25
$42.24
38
$33.00
50 +
$32.34
Click for Quote
Log in
to unlock special pricing