KJL7T21N35SA27

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Search Keywords: KJL7T21N35SA27
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL7T21N35SA27
  • Alias/AKA:
    111107-0196
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Scoop Proof:
    Yes
  • High Impact Shock:
    Yes
  • Plating:
    Electroless Nickel
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series I
  • Contact Material:
    Copper Alloy, gold plate
  • Sine Vibration:
    30 G, Ambient
  • Contact Type:
    Rear release crimp snap-in contacts
  • Number of Contacts:
    79 contacts size 22D
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Sand, Dust, Ice:
    Yes
  • Style:
    Jam Nut Receptacle
  • Electrolytic Erosion:
    No
  • Corrosion Resistant:
    48 hours
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Gender:
    Socket
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Polarization:
    77 °
  • Grommet And Seal Material:
    Silicone base elastomer
  • Arrangement:
    21-35
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Shell Size:
    21
  • Low Profile / Light Weight:
    No
  • Random Vibration "j":
    Ambient
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,835.79
13
$1,009.76
19
$705.43
25 +
$691.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!