KJL7T19B11PA

ITT CANNON

KJL7T19B11PA; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL7T19B11PA; 38999 Series I, II, and III; Circula
Search Keywords: KJL7T19B11PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL7T19B11PA
  • Alias/AKA:
    111105-0083
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Style:
    Jam Nut Receptacle
  • Sine Vibration:
    30 G, Ambient
  • Insulator Material:
    High grade plastic
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    19-11
  • Sand, Dust, Ice:
    Yes
  • Electrolytic Erosion:
    No
  • High Impact Shock:
    Yes
  • Corrosion Resistant:
    500 hours
  • Low Profile / Light Weight:
    No
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Material:
    Copper Alloy, gold plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Scoop Proof:
    Yes
  • Polarization:
    77 °
  • Class:
    Environment resistant (without rear accessory)
  • Series:
    38999 - Style Series I
  • Shell Size:
    19
  • Contact Type:
    Rear release crimp snap-in contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • Random Vibration "j":
    Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Number of Contacts:
    11 contacts size 16
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$888.98
13
$505.27
19
$356.63
25 +
$349.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!