KJL7T15N35PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Search Keywords: KJL7T15N35PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL7T15N35PN
  • Alias/AKA:
    111031-0043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Impact Shock:
    Yes
  • Polarization:
    95 °
  • Sine Vibration:
    30 G, Ambient
  • Corrosion Resistant:
    48 hours
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Coupling System:
    Bayonet
  • Number of Contacts:
    37 contacts size 22D
  • Contact Type:
    Rear release crimp snap-in contacts
  • Scoop Proof:
    Yes
  • Class:
    Environment resistant (without rear accessory)
  • Grommet And Seal Material:
    Silicone base elastomer
  • Series:
    38999 - Style Series I
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Sand, Dust, Ice:
    Yes
  • Plating:
    Electroless Nickel
  • Style:
    Jam Nut Receptacle
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Contact Material:
    Copper Alloy, gold plate
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Low Profile / Light Weight:
    No
  • Shell Size:
    15
  • Electrolytic Erosion:
    No
  • Gender:
    Pin
  • Arrangement:
    15-35
  • Insulator Material:
    High grade plastic
  • Random Vibration "j":
    Ambient
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
7
$807.04
13
$458.70
19
$323.76
25 +
$317.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!