KJL7T15B35PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Search Keywords: KJL7T15B35PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL7T15B35PN
  • Alias/AKA:
    111031-0011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Material:
    High grade plastic
  • Class:
    Environment resistant (without rear accessory)
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Sine Vibration:
    30 G, Ambient
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Corrosion Resistant:
    500 hours
  • Scoop Proof:
    Yes
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Series:
    38999 - Style Series I
  • Style:
    Jam Nut Receptacle
  • High Impact Shock:
    Yes
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Sand, Dust, Ice:
    Yes
  • Shell Size:
    15
  • Number of Contacts:
    37 contacts size 22D
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Low Profile / Light Weight:
    No
  • Arrangement:
    15-35
  • Polarization:
    95 °
  • Random Vibration "j":
    Ambient
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$807.04
13
$458.70
19
$323.76
25 +
$317.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!