KJL6T25N29SN27

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Search Keywords: KJL6T25N29SN27
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T25N29SN27
  • Alias/AKA:
    110965-0386
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Material:
    High grade plastic
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Scoop Proof:
    Yes
  • Electrolytic Erosion:
    No
  • Style:
    Straight Plug
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Class:
    Environment resistant (without rear accessory)
  • Arrangement:
    25-29
  • Contact Material:
    Copper Alloy, gold plate
  • Sand, Dust, Ice:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • High Impact Shock:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Sine Vibration:
    30 G, Ambient
  • Corrosion Resistant:
    48 hours
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Low Profile / Light Weight:
    No
  • Number of Contacts:
    29 contacts size 16
  • Gender:
    Socket
  • Polarization:
    95 °
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
  • Shell Size:
    25
  • Series:
    38999 - Style Series I
  • Plating:
    Electroless Nickel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,966.58
13
$1,081.70
19
$755.69
25 +
$740.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!