KJL6T25N19SA

ITT CANNON

KJL6T25N19SA; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T25N19SA; 38999 Series I, II, and III; Circula
Search Keywords: KJL6T25N19SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T25N19SA
  • Alias/AKA:
    111109-0412
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    25
  • Plating:
    Electroless Nickel
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series I
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Gender:
    Socket
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Sand, Dust, Ice:
    Yes
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Coupling System:
    Bayonet
  • Scoop Proof:
    Yes
  • Random Vibration "j":
    Ambient
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Number of Contacts:
    19 contacts size 12
  • Corrosion Resistant:
    48 hours
  • Arrangement:
    25-19
  • Low Profile / Light Weight:
    No
  • Style:
    Straight Plug
  • Contact Type:
    Rear release crimp snap-in contacts
  • Class:
    Environment resistant (without rear accessory)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Polarization:
    80 °
  • High Impact Shock:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Sine Vibration:
    30 G, Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,255.89
13
$713.82
19
$503.82
25 +
$493.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!