KJL6T21B16PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Search Keywords: KJL6T21B16PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T21B16PN
  • Alias/AKA:
    111081-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Low Profile / Light Weight:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • High Impact Shock:
    Yes
  • Shell Size:
    21
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Scoop Proof:
    Yes
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Number of Contacts:
    16 contacts size 16
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Sine Vibration:
    30 G, Ambient
  • Gender:
    Pin
  • Sand, Dust, Ice:
    Yes
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Contact Type:
    Rear release crimp snap-in contacts
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Series:
    38999 - Style Series I
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Electrolytic Erosion:
    No
  • Arrangement:
    21-16
  • Polarization:
    95 °
  • Random Vibration "j":
    Ambient
  • Style:
    Straight Plug
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,042.42
13
$592.49
19
$418.19
25 +
$409.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!