KJL6T19B11PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Search Keywords: KJL6T19B11PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T19B11PN
  • Alias/AKA:
    111080-0051
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Rear release crimp snap-in contacts
  • Low Profile / Light Weight:
    No
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Pin
  • Class:
    Environment resistant (without rear accessory)
  • Number of Contacts:
    11 contacts size 16
  • Corrosion Resistant:
    500 hours
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • High Impact Shock:
    Yes
  • Sand, Dust, Ice:
    Yes
  • Shell Size:
    19
  • Polarization:
    95 °
  • Sine Vibration:
    30 G, Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Scoop Proof:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Series:
    38999 - Style Series I
  • Style:
    Straight Plug
  • Arrangement:
    19-11
  • Coupling System:
    Bayonet
  • Insulator Material:
    High grade plastic
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Random Vibration "j":
    Ambient
  • Contact Material:
    Copper Alloy, gold plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/26/27
Backorder
Price (USD)
Qty
Unit Price
7
$957.79
13
$544.39
19
$384.24
25 +
$376.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!