KJL6T15N18PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Search Keywords: KJL6T15N18PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T15N18PN
  • Alias/AKA:
    111078-0115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • Plating:
    Electroless Nickel
  • Number of Contacts:
    18 contacts size 20 and 1 contacts size 16
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Grommet And Seal Material:
    Silicone base elastomer
  • Polarization:
    95 °
  • Coupling System:
    Bayonet
  • Contact Material:
    Copper Alloy, gold plate
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • High Impact Shock:
    Yes
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Sand, Dust, Ice:
    Yes
  • Arrangement:
    15-18
  • Low Profile / Light Weight:
    No
  • Series:
    38999 - Style Series I
  • Scoop Proof:
    Yes
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Random Vibration "j":
    Ambient
  • Style:
    Straight Plug
  • Sine Vibration:
    30 G, Ambient
  • Electrolytic Erosion:
    No
  • Shell Size:
    15
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Material:
    High grade plastic
  • Corrosion Resistant:
    48 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
7
$821.48
13
$466.91
19
$329.55
25 +
$322.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!