KJL6T15B35SBL

ITT CANNON

KJL6T15B35SBL; 38999 Series I, II, and III; Circul

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL6T15B35SBL; 38999 Series I, II, and III; Circul
Search Keywords: KJL6T15B35SBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T15B35SBL
  • Alias/AKA:
    111078-0092
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Coupling System:
    Bayonet
  • Gender:
    Socket
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Corrosion Resistant:
    500 hours
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Low Profile / Light Weight:
    No
  • Series:
    38999 - Style Series I
  • Mod# Contact:
    less contacts
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Shell Size:
    15
  • Contact Material:
    Copper Alloy, gold plate
  • High Impact Shock:
    Yes
  • Scoop Proof:
    Yes
  • Sine Vibration:
    30 G, Ambient
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Style:
    Straight Plug
  • Polarization:
    61 °
  • Arrangement:
    15-35
  • Number of Contacts:
    37 contacts size 22D
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Electrolytic Erosion:
    No
  • Insulator Material:
    High grade plastic
  • Sand, Dust, Ice:
    Yes
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Random Vibration "j":
    Ambient
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/26/27
Backorder
Price (USD)
Qty
Unit Price
7
$786.54
13
$447.05
19
$315.53
25 +
$309.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!